CTS 4101-504 technical specifications.
| Max Current Rating | 10A |
| Max Voltage Rating (DC) | 200V |
| Mount | Solder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 4101 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for CTS 4101-504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.