
The 4102-000LF is a 200V 10A axial filter with a 55dB attenuation value. It has a maximum operating temperature range of -55°C to 125°C and is RoHS compliant. The filter is packaged in a bulk quantity and has a diameter of 4.57mm and a length of 2.41inch. It is designed for use in EMI/RFI filter applications and has a termination type of axial.
CTS 4102-000LF technical specifications.
| Attenuation Value | 55dB |
| Capacitance | 3nF |
| Package/Case | Axial |
| Circuit Type | Filter |
| Current | 10A |
| Diameter | 4.57mm |
| ESD Protection | No |
| Height | 0.41inch |
| Length | 2.41inch |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 350V |
| Mount | Panel |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 4100 |
| Termination | Axial |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4102-000LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.