
The 500V 25A through hole EMI filter is a single-channel filter with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 1kV and a maximum current rating of 25A. The filter is designed for use in bulk packaging and is not radiation hardened. It has a capacitance of 4.5nF and an attenuation value of 50dB.
CTS 4106-001LF technical specifications.
| Attenuation Value | 50dB |
| Capacitance | 4.5nF |
| Circuit Type | Filter |
| Current | 25A |
| Diameter | 7.92mm |
| ESD Protection | No |
| Height | 0.625inch |
| Length | 1.19inch |
| Max Current Rating | 25A |
| Max DC Current | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 1kV |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 4100 |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4106-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.