CTS 4151-001LF technical specifications.
| Attenuation Value | 70dB |
| Capacitance | 22nF |
| Circuit Type | Filter |
| Current | 10A |
| Diameter | 4.95mm |
| ESD Protection | No |
| Height | 0.38inch |
| Length | 1.09inch |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 4100 |
| Voltage Rating | 70V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4151-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.