CTS 4200-005 technical specifications.
| Attenuation Value | 50dB |
| Capacitance | 3nF |
| Current | 10A |
| Current Rating | 10A |
| ESD Protection | No |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 300V |
| Mount | Chassis Mount, Panel |
| Number of Channels | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | 4200 |
| Voltage Rating | 200V |
| RoHS | Not CompliantNo |
Download the complete datasheet for CTS 4200-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.