CTS 4201-001 technical specifications.
| Max Current Rating | 10A |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Axial |
| RoHS | Not CompliantNo |
Download the complete datasheet for CTS 4201-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.