CTS 4201-031 technical specifications.
| Max Operating Temperature | 125 |
| Number of Functions | 1 |
| Manufacturer Series | 4201 |
| Capacitance | 1500 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS 4201-031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.