CTS 4201-053LF technical specifications.
| Attenuation Value | 55dB |
| Capacitance | 5.5nF |
| Circuit Type | Filter |
| Current | 15A |
| Diameter | 0.187inch |
| ESD Protection | No |
| Height | 0.359inch |
| Length | 1.2inch |
| Max Current Rating | 15A |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 200V |
| Mount | Chassis Mount, Panel |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4200 |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4201-053LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.