
General purpose EMI/RFI filter with a Pi circuit configuration. Features 2.5nF capacitance and a 15A maximum DC current rating. Offers 50dB attenuation and a 350V voltage rating. Designed for chassis mounting with through-hole termination and operates across a -55°C to 125°C temperature range.
CTS 4202-004LF technical specifications.
| Attenuation Value | 50dB |
| Capacitance | 2.5nF |
| Circuit Type | Filter |
| Current | 15A |
| Diameter | 0.25inch |
| ESD Protection | No |
| Height | 0.468inch |
| Length | 0.812inch |
| Max Current Rating | 15A |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Chassis Mount, Through Hole, Panel |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4200 |
| Termination | PC Pins |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4202-004LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
