CTS 4203-003LF technical specifications.
| Attenuation Value | 45dB |
| Capacitance | 1.5nF |
| Circuit Type | Filter |
| Current | 10A |
| Diameter | 6.35mm |
| ESD Protection | No |
| Height | 0.469inch |
| Length | 1.26inch |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 350V |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 4200 |
| Termination | Turret |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4203-003LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.