
This 200V 10A EMI filter is a chassis mount device with a 45dB attenuation value. It has a capacitance of 1.5nF and is rated for a maximum operating temperature of 125°C. The filter is designed for use in applications where electromagnetic interference is a concern, and it is compliant with RoHS regulations.
CTS 4204-000LF technical specifications.
| Attenuation Value | 45dB |
| Capacitance | 1.5nF |
| Circuit Type | Filter |
| Current | 10A |
| ESD Protection | No |
| Height | 7.13mm |
| Length | 11.5mm |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 4200 |
| Voltage Rating | 200V |
| DC Rated Voltage | 350V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 4204-000LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
