CTS 4204-001 technical specifications.
| Attenuation Value | 45dB |
| Current | 10A |
| ESD Protection | No |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 350V |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| RoHS Compliant | No |
| Series | 4200 |
| Termination | Turret |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 4204-001 to view detailed technical specifications.
No datasheet is available for this part.