CTS 4206-501 technical specifications.
| Capacitance | 2nF |
| Circuit Type | Filter |
| Length | 11.1mm |
| Max DC Current | 25A |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4206 |
| Voltage Rating | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 4206-501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.