CTS 4207-001 technical specifications.
| Attenuation Value | 55dB |
| Current | 10A |
| ESD Protection | No |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Chassis Mount, Panel |
| Number of Channels | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 4200 |
| Voltage Rating | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for CTS 4207-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.