CTS 4208-000LF technical specifications.
| Attenuation Value | 50dB |
| Capacitance | 1.5nF |
| Circuit Type | Filter |
| Current | 25A |
| Diameter | 12.7mm |
| ESD Protection | No |
| Length | 1.73inch |
| Max Current Rating | 25A |
| Max DC Current | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 2.5kV |
| Mount | Chassis Mount, Panel |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4200 |
| Voltage Rating | 2kV |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 4208-000LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
