CTS 4209-053 technical specifications.
| Attenuation Value | 65dB |
| Capacitance | 5.5nF |
| Circuit Type | Filter |
| Current | 10A |
| Diameter | 4.75mm |
| ESD Protection | No |
| Insertion Loss | 65dB |
| Lead Diameter | 0.032mm |
| Length | 23.39mm |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 350V |
| Mount | Chassis Mount, Panel |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 4200 |
| Test Frequency | 100MHz |
| Voltage Rating | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for CTS 4209-053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.