
EMI/RFI filter with 10A current rating and 350VDC maximum voltage. Features 65dB attenuation and 5.5nF capacitance. Designed for chassis, panel, and through-hole mounting with axial termination. Operates across a -55°C to 125°C temperature range.
CTS 4209-053LF technical specifications.
| Attenuation Value | 65dB |
| Capacitance | 5.5nF |
| Circuit Type | Filter |
| Current | 10A |
| Current Rating | 10A |
| Diameter | 0.187inch |
| ESD Protection | No |
| Height | 0.397inch |
| Length | 1.26inch |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 350V |
| Mount | Chassis Mount, Through Hole, Panel |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4200 |
| Termination | Axial |
| Voltage Rating | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for CTS 4209-053LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
