CTS 4253-002 technical specifications.
| Attenuation Value | 75dB |
| Current | 10A |
| ESD Protection | No |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 70V |
| Mount | Chassis Mount, Through Hole, Panel |
| Number of Channels | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 4200 |
| Termination | Axial |
| Voltage Rating | 70V |
| RoHS | Not CompliantNo |
Download the complete datasheet for CTS 4253-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.