
This 70V 10A axial EMI filter is designed for chassis mount applications. It features a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 70V DC. The filter is available in bulk packaging and is compliant with RoHS regulations.
CTS 4253-002LF technical specifications.
| Attenuation Value | 75dB |
| Capacitance | 50nF |
| Current | 10A |
| Diameter | 0.187inch |
| ESD Protection | No |
| Height | 0.687inch |
| Length | 1.15inch |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 70V |
| Mount | Chassis Mount, Through Hole, Panel |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4200 |
| Termination | Axial |
| Voltage Rating | 70V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4253-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
