CTS 425F22A024M0000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 24MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Gender | Male |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 425 |
| Series Resistance | 80R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 425F22A024M0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
