CTS 425F35B016M0000 technical specifications.
| Package/Case | CSMD |
| Contact Plating | Gold |
| Depth | 2mm |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Load Capacitance | 13pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 425 |
| Series Resistance | 100R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 425F35B016M0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
