CTS 425F37A016M0000 technical specifications.
| Contact Plating | Gold |
| Frequency | 16MHz |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series Resistance | 100R |
| RoHS | Compliant |
Download the complete datasheet for CTS 425F37A016M0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.