CTS 4260-002LF technical specifications.
| Attenuation Value | 65dB |
| Capacitance | 7.5nF |
| Circuit Type | Filter |
| Current | 3A |
| Diameter | 0.156inch |
| ESD Protection | No |
| Height | 0.35inch |
| Length | 0.82inch |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 4200 |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4260-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.