CTS 4305-003LF technical specifications.
| Capacitance | 2.7nF |
| Package/Case | Axial |
| Current | 5A |
| Insertion Loss | 25dB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 4305 |
| Tolerance | 100% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4305-003LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.