CTS 4306-681 technical specifications.
| Capacitance | 5pF |
| Diameter | 3.71mm |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Lead Wire |
| RoHS | Not CompliantNo |
Download the complete datasheet for CTS 4306-681 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.