This 27nF axial filter is designed for high current applications, with a maximum rating of 10A. It operates within a temperature range of -55°C to 125°C and is rated for a maximum voltage of 50V. The filter is packaged in a bulk format and is suitable for through hole or panel mounting.
CTS 4400-010 technical specifications.
| Capacitance | 27nF |
| Package/Case | Axial |
| Current | 10A |
| Insertion Loss | 42dB |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole, Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 4400 |
| Termination | Axial |
| Voltage Rating | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for CTS 4400-010 to view detailed technical specifications.
No datasheet is available for this part.