EMI/RFI data line filter featuring a 10nF capacitance and a 50V voltage rating, capable of handling up to 10A current. This axial-packaged feed-through capacitor offers a 35dB insertion loss for effective noise suppression. Operating across a wide temperature range of -55°C to 125°C, it provides a maximum DC voltage rating of 70V. The component is RoHS compliant and designed for screw mounting.
CTS 4400-093LF technical specifications.
| Capacitance | 10nF |
| Package/Case | Axial |
| Current | 10A |
| Current Rating | 10A |
| Diameter | 0.157inch |
| Height | 0.275inch |
| Insertion Loss | 35dB |
| Length | 0.905inch |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 70V |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4400 |
| Termination | Axial |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4400-093LF to view detailed technical specifications.
No datasheet is available for this part.