The 4401-003 is a 10A 150V through hole EMI filter from CTS. It operates over a temperature range of -55°C to 125°C. The filter is packaged in bulk and features PC pins for termination. It is not radiation hardened and is not RoHS compliant.
CTS 4401-003 technical specifications.
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole, Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pins |
| RoHS | Not CompliantNo |
Download the complete datasheet for CTS 4401-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.