CTS 4401-004LF technical specifications.
| Capacitance | 5nF |
| Package/Case | Axial |
| Current | 10A |
| Insertion Loss | 30dB |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 150V |
| Mount | Screw |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 4401 |
| Termination | Axial |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4401-004LF to view detailed technical specifications.
No datasheet is available for this part.