CTS 4403-010 technical specifications.
| Capacitance | 27nF |
| Package/Case | Axial |
| Current | 10A |
| Insertion Loss | 42dB |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 70V |
| Mount | Screw |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4403 |
| Termination | Axial |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 4403-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.