
This 445 series crystal operates at a frequency of 20MHz with a frequency stability of 15ppm and a frequency tolerance of 20ppm. It features a series resistance of 40R and a load capacitance of 13pF. The crystal is packaged in SMD/SMT form and is suitable for surface mount applications. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The device is RoHS compliant and available in tape and reel packaging.
CTS 445A2XB20M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 20MHz |
| Frequency Stability | 15ppm |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 13pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| RoHS | Compliant |
Download the complete datasheet for CTS 445A2XB20M00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
