This 27MHz crystal features a frequency stability of 10ppm and an equivalent series resistance of 40R. It is designed for surface mount applications and has a load capacitance of 16pF. Operating temperature range is between -10°C and 60°C. The crystal is RoHS compliant and available in a package quantity of 1000, packaged on a tape and reel.
CTS 445A31C27M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 27MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.35mm |
| Length | 5mm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 445A31C27M00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.