
CTS 24.576MHz crystal features a frequency stability of 50ppm and a frequency tolerance of 20ppm. It has a series resistance of 40R and a load capacitance of 20pF. The crystal is available in a surface mount package with a height of 1.35mm and a width of 3.2mm. It operates within a temperature range of -20°C to 70°C and is RoHS compliant.
CTS 445C25E24M57600 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 24.576MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 1.35mm |
| Length | 5mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 445C25E24M57600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.