
24MHz fundamental quartz crystal, surface mount (SMD/SMT) package. Features 30ppm frequency tolerance and stability, 18pF load capacitance, and 40R ESR. Operates within a -20°C to 70°C temperature range with gold contact plating. Supplied in tape and reel packaging, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 445C33D24M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 24MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.053inch |
| Length | 0.197inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 445C33D24M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
