This 12MHz crystal features a 50R equivalent series resistance and a frequency tolerance of 30ppm. It is designed for surface mount applications and has a maximum operating temperature of 70°C. The crystal is packaged in a tape and reel format with 1000 units per package, making it suitable for high-volume production.
CTS 445C3XL12M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 12MHz |
| Frequency Stability | 15ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.35mm |
| Length | 5mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 50R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 445C3XL12M00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.