
12 MHz crystal oscillator, surface mount, 2-pin SMD package (5mm x 3.2mm x 1.35mm max). Features ±20 ppm frequency tolerance and ±30 ppm frequency stability. Operates with 18 pF load capacitance in fundamental mode, exhibiting 50 Ohm series resistance. Suitable for automotive applications with an operating temperature range of -40 °C to 85 °C.
CTS 445I23D12M00000 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 1.35(Max) |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 12MHz |
| Frequency Tolerance | ±20ppm |
| Frequency Stability | ±30ppm |
| Load Capacitance | 18pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 58756 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541600050 |
| Schedule B | 8541600025 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS 445I23D12M00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.