
25MHz crystal oscillator, 20pF load capacitance, and ±20ppm frequency tolerance. Features 40R ESR, ±30ppm frequency stability, and operates within a -40°C to +85°C temperature range. This 2-pin SMD component offers gold contact plating and a compact 0.197" x 0.126" x 0.053" surface mount package. Supplied in tape and reel packaging, it is RoHS compliant.
CTS 445I23E25M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 25MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.053inch |
| Length | 0.197inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 445I23E25M00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
