CTS 450D102KSD6 technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.75inch |
| Diameter | 23.8mm |
| Length | 11.5mm |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Carbon |
| Series | Stock Pot™ 450 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 450D102KSD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.