CTS 450D104KSD5 technical specifications.
| Diameter | 23.8mm |
| Length | 11.5mm |
| Max Power Dissipation | 333mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Carbon |
| Series | Stock Pot™ 450 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 450D104KSD5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.