
This 1.4uF axial capacitor is designed for high current applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a RoHS compliant package and is suitable for use in EMI/RFI filter applications. The capacitor is rated for 70V and has a current rating of 15A. It is available in a through hole package and is suitable for use in data line applications.
CTS 4600-000LF technical specifications.
| Capacitance | 1.4uF |
| Package/Case | Axial |
| Current | 15A |
| Current Rating | 15A |
| Diameter | 0.385inch |
| Height | 0.362inch |
| Length | 0.692inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 70V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4600-000LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.