CTS 4600-009LF technical specifications.
| Capacitance | 150nF |
| Package/Case | Axial |
| Current | 15A |
| Diameter | 0.385inch |
| Height | 0.362inch |
| Insertion Loss | 60dB |
| Length | 0.692inch |
| Max Current Rating | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 280V |
| Mount | Through Hole, Panel |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 4600 |
| Termination | PC Pins |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4600-009LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.