General EMI/RFI filter with 15A current rating and 100VDC voltage rating. Features 1.4uF capacitance and 70dB insertion loss. Designed for chassis, panel, or through-hole mounting with PC pin terminations. Operates across a -55°C to 125°C temperature range.
CTS 4600-053LF technical specifications.
| Capacitance | 1.4uF |
| Package/Case | Axial |
| Circuit Type | Filter |
| Current | 15A |
| Diameter | 9.78mm |
| Height | 0.362inch |
| Insertion Loss | 70dB |
| Length | 0.692inch |
| Max Current Rating | 15A |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Chassis Mount, Through Hole, Panel |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4600 |
| Termination | PC Pins |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4600-053LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.