CTS 4601-052 technical specifications.
| Capacitance | 1.4uF |
| Package/Case | Axial |
| Circuit Type | Filter |
| Current | 15A |
| Insertion Loss | 70dB |
| Max Current Rating | 15A |
| Max Voltage Rating (DC) | 100V |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4601 |
| Voltage Rating | 70V |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 4601-052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.