CTS 4601-052LF technical specifications.
| Capacitance | 1.4uF |
| Package/Case | Axial |
| Circuit Type | Filter |
| Current | 15A |
| Diameter | 0.385inch |
| Height | 0.487inch |
| Insertion Loss | 70dB |
| Length | 0.81inch |
| Max Current Rating | 15A |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -85°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4601 |
| Termination | Solder |
| Voltage Rating | 70V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4601-052LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
