
General purpose EMI/RFI filter with 15A current rating and 100VDC voltage capability. Features 1.4uF capacitance and 70dB insertion loss for effective noise suppression. Designed for panel mounting with solder lug termination and an axial package. Operates across a wide temperature range from -55°C to 125°C.
CTS 4601-053LF technical specifications.
| Capacitance | 1.4uF |
| Package/Case | Axial |
| Circuit Type | Filter |
| Current | 15A |
| Diameter | 9.78mm |
| Height | 0.362inch |
| Insertion Loss | 70dB |
| Length | 0.685inch |
| Max Current Rating | 15A |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 4601 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4601-053LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
