CTS 4601-054LF technical specifications.
| Capacitance | 1.4uF |
| Package/Case | Axial |
| Circuit Type | Filter |
| Current | 15A |
| Diameter | 9.78mm |
| Height | 0.487inch |
| Insertion Loss | 70dB |
| Length | 0.81inch |
| Max DC Current | 15A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | 4601 |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4601-054LF to view detailed technical specifications.
No datasheet is available for this part.