CTS 4601-059 technical specifications.
| Capacitance | 150nF |
| Package/Case | Axial |
| Circuit Type | Filter |
| Current | 15A |
| Insertion Loss | 60dB |
| Length | 4.75mm |
| Max Current Rating | 15A |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 280V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 4601 |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Not CompliantNo |
Download the complete datasheet for CTS 4601-059 to view detailed technical specifications.
No datasheet is available for this part.