
Surface mount data line filter featuring one function and a 100V voltage rating. Designed for 10A current applications, this component offers 52dB attenuation and operates across a wide temperature range from -55°C to 125°C. It includes 2 pins and is RoHS compliant, packaged in cut tape.
CTS 4700-008MLF technical specifications.
| Attenuation Value | 52dB |
| Current | 10A |
| ESD Protection | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 4700 |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4700-008MLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
