CTS 4700-056 technical specifications.
| Capacitance | 5nF |
| Current Rating | 10A |
| Diameter | 2.16mm |
| Height | 2.29mm |
| Length | 8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 4700 |
| Termination | Solder |
| Tolerance | 80% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.29mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for CTS 4700-056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.