CTS 4700-056MLF technical specifications.
| Attenuation Value | 55dB |
| Capacitance | 5nF |
| Current | 10A |
| Current Rating | 10A |
| Diameter | 2.16mm |
| ESD Protection | No |
| Height | 2.29mm |
| Length | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | 4700 |
| Tolerance | 80% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 4700-056MLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
